RTP 020 G | Weller

Soldering tip, solder depot, Ø 2.4 mm, (L x W) 16.6 x 2 mm, RTP 020 G

Order No.: 09L7199
EAN: 4003019442423
MPN:
RTP 020 G
T0050104899
Series: RT
Weller
RTP 020 G Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTP 020 G Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTP 020 G Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
35.1050 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
35.11 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1050 €
5 pcs.
33.3557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTP 020 G, Weller

RT Pico Soldering tip, gullwing Ø 2.0 mm

Features

  • Short tip-to-grip distance
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
Technical specifications
Ausführung Lötspitze
Breite 2 mm
Durchmesser 2.4 mm
Geeignet für WXPP, WXPP MS
Länge 16.6 mm
Leistung 40 W
Spitzentyp Lotdepot
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes