RTPS 002 S MS | Weller
Soldering tip, chisel shaped, (T x W) 0.1 x 0.1 mm, RTPS 002 S MS
Soldering tip, T0050111199, Weller
Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more complex. The micro soldering tips provide an optimized heat transfer with 40 W maximum power, 12 V performance for micro and standard components. Lock functions make the soldering processes repeatable and transparent.
The extremely fast 5-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow. Short tip-to-grip distance provides maximum precision during the soldering process.
Features
- Maximum precision
- Maximum protection
- Extremely fast 5-second heat-up time
- Fast, safe and easy tip exchange
- Full process control with tip lock function
- Accurate data results with tip-offset function
Ausführung | Lötspitze | |
Breite | 0.1 mm | |
Dicke | 0.1 mm | |
Geeignet für | WXMPS MS | |
Leistung | 40 W | |
Spitzentyp | Meißelform |
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |