RTPS 008 S MS | Weller

Soldering tip, chisel shaped, (T x W) 0.3 x 0.8 mm, RTPS 008 S MS

Order No.: 11L1216
EAN: 4003019443987
MPN:
RTPS 008 S MS
T0050111499
Series: RTPS
RTPS 008 S MS Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.60 €

Soldering tip, T0050111499, Weller

Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more complex. The micro soldering tips provide an optimized heat transfer with 40 W maximum power, 12 V performance for micro and standard components. Lock functions make the soldering processes repeatable and transparent.

The extremely fast 5-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow. Short tip-to-grip distance provides maximum precision during the soldering process.

Features

  • Maximum precision
  • Maximum protection
  • Extremely fast 5-second heat-up time
  • Fast, safe and easy tip exchange
  • Full process control with tip lock function
  • Accurate data results with tip-offset function
Technical specifications
Version Lötspitze
Width 0.8 mm
Thickness 0.3 mm
Suitable for WXMPS MS
Power 40 W
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes