RTPS 012 B MS | Weller

Soldering tip, cone shape, (W) 1.2 mm, RTPS 012 B MS

Order No.: 11L1212
EAN: 4003019443949
MPN:
RTPS 012 B MS
T0050111099
Series: RTPS
RTPS 012 B MS Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
47.60 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.60 €

Soldering tip, T0050111099, Weller

Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more complex. The micro soldering tips provide an optimized heat transfer with 40 W maximum power, 12 V performance for micro and standard components. Lock functions make the soldering processes repeatable and transparent.

The extremely fast 5-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow. Short tip-to-grip distance provides maximum precision during the soldering process.

Features

  • Maximum precision
  • Maximum protection
  • Extremely fast 5-second heat-up time
  • Fast, safe and easy tip exchange
  • Full process control with tip lock function
  • Accurate data results with tip-offset function
Technical specifications
Filter Property Value
Version soldering tip
Peak type cone shape
Suitable for WXMPS MS
Width 1.2 mm
Power 40 W
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes