RTU 004 C MS | Weller

Soldering tip, conical, Ø 5.5 mm, (T x L x W) 0.4 x 27.5 x 0.4 mm, RTU 004 C MS

Order No.: 09L7197
EAN: 4003019442614
MPN:
RTU 004 C MS
T0050104999
Series: RT
RTU 004 C MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTU 004 C MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTU 004 C MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTU 004 C MS, Weller

RT Ultra Soldering tip, conical, Ø 0.4 mm, MIL-SPEC

Features

  • Patented Thermal Core Technology
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
  • MIL-SPC / IPC standard
Technical specifications
Ausführung Lötspitze
Breite 0.4 mm
Dicke 0.4 mm
Durchmesser 5.5 mm
Geeignet für WXUP
Länge 27.5 mm
Leistung 150 W
Spitzentyp Konisch
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes