RTU 008 C X MS | Weller
Soldering tip, conical, Ø 5.5 mm, (T x L) 0.8 x 39.2 mm, RTU 008 C X MS
Unit Price (€ / pc.)
48.6115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.61 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6115 €
5 pcs.
46.1839 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTU 008 C X MS, Weller
RT Ultra Soldering tip, conical bent Ø 0.8 mm, MIL-SPEC
Features
- Patented Thermal Core Technology
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard
Technical specifications
Version | Lötspitze | |
Thickness | 0.8 mm | |
diameter | 5.5 mm | |
Suitable for | WXUP | |
Length | 39.2 mm | |
Power | 150 W | |
Peak type | Konisch |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |