RTU 015 S MS | Weller
Soldering tip, chisel shaped, Ø 5.5 mm, (T x L x W) 0.4 x 28 x 1.5 mm, RTU 015 S MS
Unit Price (€ / pc.)
48.6115 € *
Available: 2 pcs.
Total Price:
48.61 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6115 €
5 pcs.
46.1839 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering Tip, T0050105899, Weller
Features
- Broadest range of geometries and sizes: Handles all standard applications. One tool for all soldering needs.
- MIL-SPEC/IPC Standard (potential free, MS versions) : Reduces the risk of damage to sensitive micro components and workpieces.
- Technology with active tip : Fast heating and reaction time, sensor close to the solder joint, perfect heat transfer. No downtime, continuous work flow, excellent results.
- Digital tool: Motion sensor for activation, operation and setup information stored in the tool. Energy saving, longer tip life, flexibility for the user thanks to bench/station use.
- Patented tip and handle design: Only soldering tip on the market with tool-less tip change. 20% faster tip change than comparable tools.
- An intelligent platform: One station for all active tips and tools. WX System meets all requirements for manual soldering and is the only ESD safe soldering station, including control panel, on the market.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WXUP | |
| diameter | 5.5 mm | |
| Thickness | 0.4 mm | |
| Length | 28 mm | |
| Width | 1.5 mm | |
| Power | 150 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |