RTU 016 C X MS | Weller

Soldering tip, conical, Ø 5.5 mm, (T x L) 1.6 x 39.3 mm, RTU 016 C X MS

Order No.: 09L7192
EAN: 4003019442669
MPN:
RTU 016 C X MS
T0050105499
Series: RT
Weller
RTU 016 C X MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTU 016 C X MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTU 016 C X MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTU 016 C X MS, Weller

RT Ultra Soldering tip, conical bent Ø 1.6 mm, MIL-SPEC

Features

  • Patented Thermal Core Technology
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
  • MIL-SPC / IPC standard
Technical specifications
Ausführung Lötspitze
Dicke 1.6 mm
Durchmesser 5.5 mm
Geeignet für WXUP
Länge 39.3 mm
Leistung 150 W
Spitzentyp Konisch
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes