RTU 022 S MS | Weller
Soldering tip, chisel shaped, Ø 5.5 mm, (T x L x W) 0.6 x 28 x 2.2 mm, RTU 022 S MS
Unit Price (€ / pc.)
47.4810 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTU 022 S MS, Weller
RT Ultra tip, chisel Ø 2.2 mm × 0.6 mm, MIL-SPEC
Features
- Patented Thermal Core Technology
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard
Technical specifications
Ausführung | Lötspitze | |
Breite | 2.2 mm | |
Dicke | 0.6 mm | |
Durchmesser | 5.5 mm | |
Geeignet für | WXUP | |
Länge | 28 mm | |
Leistung | 150 W | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |