RTU 076 S MS | Weller

Soldering tip, chisel shaped, Ø 9.3 mm, (T x L x W) 1.5 x 28 x 7.6 mm, RTU 076 S MS

Order No.: 09L7183
EAN: 4003019442751
MPN:
RTU 076 S MS
T0050106399
Series: RT
RTU 076 S MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTU 076 S MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTU 076 S MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, RTU 076 S MS, Weller

RT Ultra-Soldering tip, chisel Ø 7,6 × 1,5 mm, MIL-SPEC

Features

  • Patentierte thermische Kerntechnologie
  • Active advanced technology
  • Digital tool for data storage
  • Patented design for tip and handle
  • To intelligent platform
  • MIL-SPC / IPC-Norm
Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for WXUP
diameter 9.3 mm
Thickness 1.5 mm
Length 28 mm
Width 7.6 mm
Power 150 W
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes