RTU 200 K MS | Weller

Soldering tip, blade shape, Ø 5.5 mm, (T x L x W) 1.5 x 27 x 20 mm, RTU 200 K MS

Order No.: 09L7178
EAN: 4003019442805
MPN:
RTU 200 K MS
T0050106899
Series: RT
RTU 200 K MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTU 200 K MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTU 200 K MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
49.861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.861 €

Soldering tip, RTU 200 K MS, Weller

RT Ultra Soldering tip, blade 20.0 mm, MIL-SPEC

Features

  • Patented Thermal Core Technology
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
  • MIL-SPC / IPC standard
Technical specifications
Ausführung Lötspitze
Breite 20 mm
Dicke 1.5 mm
Durchmesser 5.5 mm
Geeignet für WXUP
Länge 27 mm
Leistung 150 W
Spitzentyp Klingenform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes