RTU 330 K MS | Weller

Soldering tip, blade shape, Ø 5.5 mm, (T x L x W) 1.5 x 27 x 33 mm, RTU 330 K MS

Order No.: 09L7177
EAN: 4003019442812
MPN:
RTU 330 K MS
T0050106999
Series: RT
RTU 330 K MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTU 330 K MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTU 330 K MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
133.8750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
133.88 € *
Price list
Quantity
Price per unit*
1 pcs.
133.8750 €
5 pcs.
127.1872 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTU 330 K MS, Weller

RT Ultra Soldering tip, blade 33.0 mm, MIL-SPEC

Features

  • Patented Thermal Core Technology
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
  • MIL-SPC / IPC standard
Technical specifications
Ausführung Lötspitze
Breite 33 mm
Dicke 1.5 mm
Durchmesser 5.5 mm
Geeignet für WXUP
Länge 27 mm
Leistung 150 W
Spitzentyp Klingenform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes