RTUS 006 C L MS | Weller

Soldering tip, conical, Ø 0.6 mm, RTUS 006 C L MS

Order No.: 11L1267
EAN: 4003019444281
MPN:
RTUS 006 C L MS
T0050114299
Series: RTUS
RTUS 006 C L MS Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
53.1335 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.13 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1335 €
5 pcs.
50.4798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0050114299, Weller

Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more powerful. Lock functions make the soldering processes repeatable and transparent.

The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow.

Features

  • Maximum precision
  • Maximum protection
  • Extremely fast 7-second heat-up time for heavy-duty applications
  • Fast, safe and easy tip exchange
  • Full process control with tip lock function
  • Accurate data results with tip-offset function
  • Thermal core technology provides high power at the tip point
  • Perfect for heavy-duty soldering applications
Technical specifications
Ausführung Lötspitze
Durchmesser 0.6 mm
Geeignet für WXUPS MS
Leistung 150 W
Spitzentyp Konisch
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes