RTUS 008 C MS | Weller
Soldering tip, conical, Ø 0.8 mm, RTUS 008 C MS
Unit Price (€ / pc.)
54.2640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.26 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2640 €
5 pcs.
51.5508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0050112299, Weller
Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more powerful. Lock functions make the soldering processes repeatable and transparent.
The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow.
Features
- Maximum precision
- Maximum protection
- Extremely fast 7-second heat-up time for heavy-duty applications
- Fast, safe and easy tip exchange
- Full process control with tip lock function
- Accurate data results with tip-offset function
- Thermal core technology provides high power at the tip point
- Perfect for heavy-duty soldering applications
Technical specifications
Version | Lötspitze | |
diameter | 0.8 mm | |
Suitable for | WXUPS MS | |
Power | 150 W | |
Peak type | Konisch |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |