RTUS 022 S MS | Weller

Soldering tip, chisel shaped, (T x W) 0.6 x 2.2 mm, RTUS 022 S MS

Order No.: 11L1256
EAN: 4003019444151
MPN:
RTUS 022 S MS
T0050113199
Series: RTUS
RTUS 022 S MS Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
54.2640 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
54.26 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2640 €
5 pcs.
51.5508 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, T0050113199, Weller

Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more powerful. Lock functions make the soldering processes repeatable and transparent.

The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow.

Features

  • Maximum precision
  • Maximum protection
  • Extremely fast 7-second heat-up time for heavy-duty applications
  • Fast, safe and easy tip exchange
  • Full process control with tip lock function
  • Accurate data results with tip-offset function
  • Thermal core technology provides high power at the tip point
  • Perfect for heavy-duty soldering applications
Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for WXUPS MS
Thickness 0.6 mm
Width 2.2 mm
Power 150 W
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes