RTW 11 | Weller

Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 6 x 19 x 1 mm, RTW 11

Order No.: 03L1808
EAN: 4099891391706
MPN:
RTW 11
T0054466799N
Series: RTW
RTW 11 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTW 11 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTW 11 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
103.5300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
1 pcs.
103.5300 €
5 pcs.
98.3535 €
10 pcs.
93.4269 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pair of soldering tips, RTW 11, Weller

Soldering tip pair chisel shape 6.0 x 1.0 mm

Features

  • RTW tips for WXMT/ WMRT soldering iron
  • For miniature soldering
  • For optimal performance
  • For miniature soldering jobs that cannot be done with standard tools
  • The combination of an excellent heat transfer in combination with a longer lifetime
Technical specifications
Ausführung Lötspitzen-Satz
Breite 1 mm
Dicke 6 mm
Durchmesser 3 mm
Geeignet für WXMT, WMRT
Länge 19 mm
Leistung 40 W
Spitzentyp Meißelform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes