RTW 1MS | Weller

Soldering tip kit, conical, Ø 3 mm, (L x W) 22 x 0.4 mm, RTW 1MS

Order No.: 03L1795
EAN: 4099891391584
MPN:
RTW 1MS
T0054465599N
Series: RTW
RTW 1MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTW 1MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTW 1MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
109.0992 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.0992 €

Pair of soldering tips, RTW 1MS, Weller

soldering tip pair Ø 0,4 mm

Features

  • RTW tips for WXMT/ WMRT soldering irons
  • Military Standard
  • For miniature soldering
  • For optimal performance
  • For miniature soldering jobs that cannot be done with standard tools
Technical specifications
Version Lötspitzen-Satz
Width 0.4 mm
diameter 3 mm
Suitable for WXMT, WMRT
Length 22 mm
Power 40 W
Peak type Konisch
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes