RTW 3 | Weller

Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 3 x 18 x 1 mm, RTW 3

Order No.: 09L5938
EAN: 4099891399542
MPN:
RTW 3
T0054465399N
Series: RTW
RTW 3 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTW 3 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTW 3 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
88.0600 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
88.06 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0600 €
5 pcs.
83.6570 €
10 pcs.
79.4682 €
*incl. VAT plus shipping costs
**Subject to prior sale

With integrated heating element.

Type: T0054465399, soldering tip RTW 3, chisel, 3.0 x 1.0 mm, 45°, 80 W

Technical specifications
Version Lötspitzen-Satz
Width 1 mm
Thickness 3 mm
diameter 3 mm
Suitable for WMRT, WXMT
Length 18 mm
Power 80 W
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes