RTW 4 | Weller
Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 6 x 20 x 1 mm, RTW 4
Unit Price (€ / pc.)
103.5300 € *
Available: 9 pcs.
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
1 pcs.
103.5300 €
5 pcs.
98.3535 €
10 pcs.
93.4269 €
*incl. VAT plus shipping costs
Subject to prior sale
With integrated heating element.
Type: T0054465499, soldering tip RTW 4, chisel, 6.0 x 1.0 mm, 45°, 80 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shaped | |
| Suitable for | WMRT, WXMT | |
| diameter | 3 mm | |
| Thickness | 6 mm | |
| Length | 20 mm | |
| Width | 1 mm | |
| Power | 80 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |