RTW 6NWMS | Weller
Soldering tip kit, conical, Ø 3 mm, (T x L x W) 0.2 x 22 x 0.1 mm, RTW 6NWMS
Unit Price (€ / pc.)
131.8044 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pair of soldering tips, RTW 6NWMS, Weller
Adjusted soldering tip pair Ø 0.2 mm, chrome-plated, non-wetting
Features
- RTW tips for WXMT/ WMRT soldering iron
- Military Standard
- For miniature soldering
- For optimal performance
- For miniature soldering work that cannot be done with standard tools.
Technical specifications
Ausführung | Lötspitzen-Satz | |
Breite | 0.1 mm | |
Dicke | 0.2 mm | |
Durchmesser | 3 mm | |
Geeignet für | WXMT, WMRT | |
Länge | 22 mm | |
Leistung | 80 W | |
Spitzentyp | Konisch |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |