RTW 8 | Weller
Soldering tip kit, chisel shaped, (T x L x W) 0.4 x 19 x 1.3 mm, RTW 8
Unit Price (€ / pc.)
83.2405 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
83.24 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2405 €
5 pcs.
79.0755 €
10 pcs.
75.1128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pair of soldering tips, RTW 8, Weller
Soldering tip pair chisel shape 1.3 x 0.4 mm
Features
- RTW tips for WXMT/ WMRT soldering iron
- For miniature soldering
- For optimal performance
- The combination of an excellent heat transfer in combination with a longer lifetime
- The combination of an excellent heat transfer in combination with a longer lifetime
Technical specifications
Version | Lötspitzen-Satz | |
Width | 1.3 mm | |
Thickness | 0.4 mm | |
Suitable for | WMRT, WXMT | |
Length | 19 mm | |
Power | 40 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |