RTW 9 | Weller

Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 3 x 19 x 1 mm, RTW 9

Order No.: 03L1807
EAN: 4099891391690
MPN:
RTW 9
T0054466699N
Series: RTW
RTW 9 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTW 9 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTW 9 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
103.5300 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
1 pcs.
103.5300 €
5 pcs.
98.3535 €
10 pcs.
93.4269 €
*incl. VAT plus shipping costs
Subject to prior sale

Pair of soldering tips, RTW 9, Weller

Soldering tip pair chisel shape 3.0 x 1.0 mm

Features

  • RTW tips for WXMT/ WMRT soldering iron
  • For miniature soldering
  • For optimal performance
  • For miniature soldering jobs that cannot be done with standard tools
  • The combination of an excellent heat transfer in combination with a longer lifetime
Technical specifications
Filter Property Value
Version soldering tip kit
Peak type chisel shaped
Suitable for WXMT, WMRT
diameter 3 mm
Thickness 3 mm
Length 19 mm
Width 1 mm
Power 40 W
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes