RTW 9MS | Weller
Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 3 x 18 x 1 mm, RTW 9MS
Unit Price (€ / pc.)
147.5243 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.52 € *
Price list
Quantity
Price per unit*
1 pcs.
147.5243 €
5 pcs.
140.1463 €
10 pcs.
133.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pair of soldering tips, RTW 9MS, Weller
Soldering tip pair chisel shape 3.0 x 1.0 mm
Features
- RTW tips for WXMT/ WMRT soldering iron
- For miniature soldering
- For optimal performance
- For miniature soldering jobs that cannot be done with standard tools
- The combination of an excellent heat transfer in combination with a longer lifetime
Technical specifications
Version | Lötspitzen-Satz | |
Width | 1 mm | |
Thickness | 3 mm | |
diameter | 3 mm | |
Suitable for | WXMT, WMRT | |
Length | 18 mm | |
Power | 40 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |