RTWMS 060 K | Weller

Soldering tip kit, blade shape, (T x L x W) 1 x 19 x 6 mm, 450 °C, RTWMS 060 K

Order No.: 11L1285
EAN: 4003019446803
MPN:
RTWMS 060 K
T0050116199
Series: RTW
RTWMS 060 K Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
91.0350 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
91.04 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0350 €
5 pcs.
86.4892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip set, RTWMS 060 K, Weller

Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more complex. With a new generation of RTWMS Micro Tips, meets these increasing demands with its Micro tweezers desoldering tips which provide an optimized heat transfer with 2 x 40W maximum power, 12V performance for micro and standard components 0504 to 1608 (M to L). Lock functions make the soldering processes repeatable and transparent. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.

Features

  • Extremely short heat-up time: 5 sec.
  • Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
  • Fastest tweezers tip change
  • Improved comfort and safe handling with new ergonomic soft grips
  • Accurate data results with tip-offset function
Technical specifications
Version Lötspitzen-Satz
Width 6 mm
Thickness 1 mm
Suitable for WTMT/WXMTS
Length 19 mm
Power 40 W
max. operating temperature 450 °C
Peak type Klingenform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes