RTWUS 100 K | Weller

Soldering tip kit, blade shape, Ø 5.5 mm, (T x L x W) 1.2 x 29 x 10 mm, 450 °C, RTWUS 100 K

Order No.: 11L1299
EAN: 4003019446902
MPN:
RTWUS 100 K
T0050117199
Series: RTW
RTWUS 100 K Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
108.1710 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.17 € *
Price list
Quantity
Price per unit*
1 pcs.
108.1710 €
5 pcs.
102.7684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra soldering tip set, RTWUS 100 K, Weller

Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more powerful. With a new generation of RTWUS Ultra Tips, meets these increasing demands with its Ultra tweezers desoldering tips which provide an optimal heat transfer with 2 x 75W maximum power, 24V performance for very large components (XL). Lock functions make the soldering processes repeatable and transparent. Weller offers high power smart soldering tips for heavy duty and large applications. Multilayers can be soldered safely. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.

Features

  • Extremely short heat-up time: 10 sec.
  • Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
  • Fastest tweezers tip change
  • Improved comfort and safe handling with new ergonomic soft grips
  • Accurate data results with tip-offset function
Technical specifications
Version Lötspitzen-Satz
Peak type Klingenform
Suitable for WXUTS
diameter 5.5 mm
Thickness 1.2 mm
Length 29 mm
Width 10 mm
max. operating temperature 450 °C
Power 75 W
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes