SMT02 | Weller
Soldering tip, SMD, (T x L x W) 0.6 x 7.1 x 16.8 mm, SMT02
Unit Price (€ / pc.)
160.5191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, T0054450299N, Weller
Soldering tip for PAD cleaning
Features
- for WSP 80, WP 80 und WP 80IG, WP 120, WP 120IG, WXP 120, order corresponding tip sleeve and screw-in tip M4 in addition
Technical specifications
Version | Lötspitze | |
Width | 16.8 mm | |
Thickness | 0.6 mm | |
Suitable for | WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120 | |
Length | 7.1 mm | |
Peak type | SMD |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |