SMT03 | Weller

Soldering tip, SMD, (T x L x W) 0.6 x 7.1 x 20.8 mm, SMT03

Order No.: 03L1745
EAN: 4099891391287
MPN:
SMT03
T0054450399N
Series: SMT
SMT03 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
160.5191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
160.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.5191 €

Soldering tip, T0054450399N, Weller

Soldering tip for PAD cleaning

Features

  • for WSP 80, WP 80 und WP 80IG, WP 120, WP 120IG, WXP 120, order corresponding tip sleeve and screw-in tip M4 in addition
Technical specifications
Version Lötspitze
Width 20.8 mm
Thickness 0.6 mm
Suitable for WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120
Length 7.1 mm
Peak type SMD
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes