SMT0504A | Weller

Soldering tip, SMT, SMT0504A

Order No.: 03L0885
EAN: 4099891390471
MPN:
SMT0504A
Series: SMT
SMT0504A Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
32.6060 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.6060 €

Soldering tip, SMT0504A, Weller

A/1 for Components 1,0 x 1,2 mm, 12 x 1,0 mm, 1,2 x 1,2 mm, 1,6 x 0,8 mm

Technical specifications
Version Lötspitze
Suitable for LR 21, WP 80, WSP 80
Peak type SMD
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes