SPI15210 | Weller
Soldering tip, needle shape, (T x L) 0.4 x 45 mm, SPI15210
Unit Price (€ / pc.)
6.7711 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: 4SPI15210, soldering tip for SPI 16, soldering tool, needle, 0.4 mm
Technical specifications
Version | Lötspitze | |
Thickness | 0.4 mm | |
Suitable for | SPI 16 | |
Length | 45 mm | |
Peak type | Nadelform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |