SPI26200 | Weller
Soldering tip, chisel shaped, (T x L x W) 0.4 x 50 x 2 mm, SPI26200
Unit Price (€ / pc.)
7.3780 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0091 €
10 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: 4SPI26200, soldering tip for SPI 27, chisel, 2.0 mm
Technical specifications
Ausführung | Lötspitze | |
Breite | 2 mm | |
Dicke | 0.4 mm | |
Geeignet für | SPI 27 | |
Länge | 50 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |