SPI26206 | Weller
Soldering tip, chisel shaped, (T x L x W) 0.4 x 50 x 1.2 mm, SPI26206
Unit Price (€ / pc.)
7.4970 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.1162 €
10 pcs.
6.7711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: 4SPI26206, soldering tip for SPI 27, chisel, 1.2 mm
Technical specifications
Version | Lötspitze | |
Width | 1.2 mm | |
Thickness | 0.4 mm | |
Suitable for | SPI 27 | |
Length | 50 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |