SPI40225 | Weller

Soldering tip, chisel shaped, (T x L x W) 0.4 x 70 x 3 mm, SPI40225

Order No.: 10L172
EAN: 4099891401375
MPN:
SPI40225
4SPI40225-1
Series: 4SPI
SPI40225 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: 4SPI40225, soldering tip for SPI 41, chisel, 3.0 mm

Technical specifications
Version Lötspitze
Width 3 mm
Thickness 0.4 mm
Suitable for SPI 41
Length 70 mm
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes