T0051315299 | Weller
Vacuum nozzle, Conical, T0051315299
Unit Price (€ / pc.)
11.2812 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
11.28 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2812 €
10 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction nozzle, T0051315299N, Weller
DX 120 suction nozzle with eccentric mounting for DSX 80 and DXV 80. The desoldering iron is an improved mounting system of the suction nozzle compared to the conventional desoldering irons. Instead of the screw thread, it uses an eccentric construction as a quick change system. The suction nozzle can be changed easily and quickly by a short rotation (approx. 90°). The transition between radiator and suction nozzle ensures optimal heat transfer due to its conical design.
Technical specifications
Version | Saugdüse | |
Suitable for | DSX 80, DXV 80 | |
Peak type | Konisch |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |