T0054446789N | Weller

Soldering tip, SMD, (T x L x W) 3 x 4 x 35 mm, T0054446789N

Order No.: 03L1724
EAN: 4099891391133
MPN:
T0054446789N
T0054446789
Series: SMT
T0054446789N Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
121.0230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.02 € *
Price list
Quantity
Price per unit*
1 pcs.
121.0230 €
5 pcs.
114.9778 €
10 pcs.
109.2182 €
50 pcs.
103.7561 €
100 pcs.
98.5796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054446789N, Weller

Soldering tip for PAD cleaning

Features

  • for WSP 80, WP 80 und WP 80IG, WP 120, WP 120IG, WXP 120, order corresponding tip sleeve and screw-in tip M4 in addition
Technical specifications
Version Lötspitze
Width 35 mm
Thickness 3 mm
Suitable for WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120
Length 4 mm
Peak type SMD
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes