T0054461599N | Weller

Soldering tip, chisel shaped, (T x L x W) 0.15 x 20 x 0.4 mm, T0054461599N

Order No.: 03L1774
EAN: 4099891391430
MPN:
T0054461599N
Series: RT
T0054461599N Weller Soldering tips, desoldering tips and hot air nozzles Image 1
T0054461599N Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
42.721 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
42.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.721 €

Soldering tip, T0054461599N, Weller

RT Micro Soldering tip Chisel shape Ø 0,4 x 0,15 mm

Features

  • Powerful active soldering tip for micro and standard components
  • Broadest range of geometries and sizes
  • MIL-SPEC/IPC Standard(potential-free, MS versions)
Technical specifications
Version Lötspitze
Width 0.4 mm
Thickness 0.15 mm
Suitable for WMRP MS, WXMP MS
Length 20 mm
Power 40 W
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes