T0054461699N | Weller

Soldering tip, chisel shaped, Ø 3.5 mm, (T x L x W) 0.4 x 20 x 1.3 mm, T0054461699N

Order No.: 03L1775
EAN: 4099891391447
MPN:
T0054461699N
Series: RT
T0054461699N Weller Soldering tips, desoldering tips and hot air nozzles Image 1
T0054461699N Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
42.721 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
42.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.721 €

Soldering tip, T0054461699N, Weller

RT Micro Soldering tip Chisel shape Ø 1,3 x 0,4 mm, MIL-SPEC

Features

  • Powerful active soldering tip for micro and standard components
  • Broadest range of geometries and sizes
  • MIL-SPEC/IPC Standard(potential-free, MS versions)
Technical specifications
Ausführung Lötspitze
Breite 1.3 mm
Dicke 0.4 mm
Durchmesser 3.5 mm
Geeignet für WMRP MS, WXMP MS
Länge 20 mm
Leistung 40 W
Spitzentyp Meißelform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes