T0054461799N | Weller

Soldering tip, conical, Ø 3.4 mm, (T x L) 0.8 x 19 mm, T0054461799N

Order No.: 03L1776
EAN: 4099891391454
MPN:
T0054461799N
Series: RT
T0054461799N Weller Soldering tips, desoldering tips and hot air nozzles Image 1
T0054461799N Weller Soldering tips, desoldering tips and hot air nozzles Image 2
T0054461799N Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
42.721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.721 €

Solder cartridge, T0054461799N, Weller

RT Micro Soldering tip, conical Ø 0.8 mm, MIL-SPEC

Features

  • High performance
  • One tool for all soldering needs
  • Fast heat-up and response time
  • Digital tool motion sensor
  • Energy saving, longer life of the tips
  • Patented tip and handle design
Technical specifications
Version Lötspitze
Thickness 0.8 mm
diameter 3.4 mm
Suitable for WMRP MS, WXMP MS
Length 19 mm
Power 40 W
Peak type Konisch
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes