T0054461999N | Weller
Soldering tip, chisel shaped, Ø 3.5 mm, (T x L x W) 0.4 x 24 x 0.8 mm, T0054461999N
Unit Price (€ / pc.)
54.74 € *
Available: 0 pcs.
Leadtime: On Request **
Soldering tip, T0054461999N, Weller
RT Micro Soldering tip Chisel shape Ø 0,8 x 0,4 mm, MIL-SPEC
Features
- Powerful active soldering tip for micro and standard components
- Broadest range of geometries and sizes
- MIL-SPEC/IPC Standard(potential-free, MS versions)
Technical specifications
Version | soldering tip | |
Width | 0.8 mm | |
Thickness | 0.4 mm | |
diameter | 3.5 mm | |
Suitable for | WMRP MS, WXMP MS | |
Length | 24 mm | |
Power | 40 W | |
Peak type | chisel shaped |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |