T0054462099N | Weller

Soldering tip, Beveled, Ø 3.5 mm, (T x L) 1.2 x 19 mm, T0054462099N

Order No.: 03L1779
EAN: 4099891391485
MPN:
T0054462099N
Series: RT
T0054462099N Weller Soldering tips, desoldering tips and hot air nozzles Image 1
T0054462099N Weller Soldering tips, desoldering tips and hot air nozzles Image 2
T0054462099N Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
52.36 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.36 €

Soldering tip, T0054462099N, Weller

RT Micro Soldering tip Round shape 45° bevelled Ø 1,2 mm, MIL-SPEC

Features

  • Powerful active soldering tip for micro and standard components
  • Broadest range of geometries and sizes
  • MIL-SPEC/IPC Standard(potential-free, MS versions)
Technical specifications
Version Lötspitze
Thickness 1.2 mm
diameter 3.5 mm
Suitable for WMRP MS, WXMP MS
Length 19 mm
Power 40 W
Peak type Angeschrägt
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes