T0054462299N | Weller
Soldering tip, chisel shaped, Ø 3.8 mm, (T x L x W) 0.4 x 19 x 2.2 mm, T0054462299N
Unit Price (€ / pc.)
43.911 € *
Available: 7 pcs.
Leadtime: 1 Week **
Solder cartridge, T0054462299N, Weller
RT Micro Soldering tip Chisel shape Ø 2.2 x 0.4 mm, MIL-SPEC
Features
- High performance
- One tool for all soldering needs
- Fast heat-up and response time
- Digital tool motion sensor
- Energy saving, longer life of the tips
- Patented tip and handle design
Technical specifications
Version | Lötspitze | |
Width | 2.2 mm | |
Thickness | 0.4 mm | |
diameter | 3.8 mm | |
Suitable for | WMRP MS, WXMP MS | |
Length | 19 mm | |
Power | 40 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |