T0054463199N | Weller

Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.9 x 19 x 3.6 mm, T0054463199N

Order No.: 03L1788
EAN: 4099891391553
MPN:
T0054463199N
Series: RT
T0054463199N Weller Soldering tips, desoldering tips and hot air nozzles Image 1
T0054463199N Weller Soldering tips, desoldering tips and hot air nozzles Image 2
T0054463199N Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
55.93 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.93 €

Soldering tip, T0054463199N, Weller

RT Micro Soldering tip Chisel shape Ø 3,6 x 0,9 mm, MIL-SPEC

Features

  • Powerful active soldering tip for micro and standard components
  • Broadest range of geometries and sizes
  • MIL-SPEC/IPC Standard(potential-free, MS versions)
Technical specifications
Ausführung Lötspitze
Breite 3.6 mm
Dicke 0.9 mm
Durchmesser 4.6 mm
Geeignet für WMRP MS, WXMP MS
Länge 19 mm
Leistung 40 W
Spitzentyp Meißelform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes