T0054463299N | Weller
Soldering tip, conical, Ø 3.1 mm, (T x L) 0.5 x 25.5 mm, T0054463299N
Unit Price (€ / pc.)
54.74 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, T0054463299N, Weller
RTM-Mikro-Soldering tip, conical Ø 0, 5 mm, MIL-SPEC
Features
- RT Mikro-Soldering tip for WXMP / WXMP MS-soldering iron
- Powerful active Tips for Micro and standard components
- MIL-SPEC / IPC-Norm (potential-free, MS versions)
- Covers the largest range of geometries and sizes
Technical specifications
Version | Lötspitze | |
Thickness | 0.5 mm | |
diameter | 3.1 mm | |
Suitable for | WMRP MS, WXMP MS | |
Length | 25.5 mm | |
Power | 40 W | |
Peak type | Konisch |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |