T0054473299N | Weller
Soldering tip, soldering stamp, (L x W) 20 x 4 mm, T0054473299N
Unit Price (€ / pc.)
71.3762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, T0054473299N, Weller
XT Measuring tip
Features
- XT Tips for WXP WXP 120/ WP 120 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
Version | Lötspitze | |
Width | 4 mm | |
Suitable for | WP 120, WXP 120 | |
Length | 20 mm | |
Peak type | Lötstempel |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |