T0054473399N | Weller

Soldering tip, soldering stamp, (L x W) 33 x 4 mm, T0054473399N

Order No.: 03L1844
EAN: 4099891391881
MPN:
T0054473399N
T0054473399
Series: XT
T0054473399N Weller Soldering tips, desoldering tips and hot air nozzles Image 1
T0054473399N Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
74.97 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
74.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.97 €

Soldering tip, T0054473399N, Weller

XT Measuring tip

Features

  • XT Tips for WXP WXP 120/ WP 120 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Ausführung Lötspitze
Breite 4 mm
Geeignet für WP 120, WXP 120
Länge 33 mm
Spitzentyp Lötstempel
Logistics
Ursprungsland BA
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes