T0058757893 | Weller
SHRINKING MIRROR Ø15MM FOR HAP 3
Unit Price (€ / pc.)
73.066 € *
Available: 0 pcs.
Leadtime: On Request **
Shrink mirror, T0058757893, Weller
Shrink mirror Ø15 mm for HAP
Technical specifications
Version | Schrumpfspiegel | |
diameter | 15 mm | |
Suitable for | HAP-3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |