T0058761730N | Weller

WRK NOZZLE SET,33X33/24X24 W.PICK UP

Order No.: 03L2411
EAN: 4099891393045
MPN:
T0058761730N
T0058761730
Series: WRK
T0058761730N Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
131.9115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.9115 €

Reflow housing set, T0058761730N, Weller

reflow housing set 24 x 24 mm, 27 x 27 mm

Technical specifications
Version Entlötdüse
Suitable for Serie WKR
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes