T0058761732N | Weller

WRK NOZZLE SET,18/15.5/12.5/10 W.PICK UP

Order No.: 03L2413
EAN: 4099891393069
MPN:
T0058761732N
T0058761732
Series: WRK
T0058761732N Weller Soldering tips, desoldering tips and hot air nozzles Image 1
T0058761732N Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
132.9468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.9468 €

Reflow Housing, T0058761732N, Weller

Reflow housing set 10 x 10 mm, 12.5 x 12.5 mm, 15.5 x 15.5 mm, 18 x 18 mm

Technical specifications
Version Entlötdüse
Suitable for Serie WKR
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes