T0058766735 | Weller
Hot air nozzle, (L) 70 mm, T0058766735
Unit Price (€ / pc.)
751.4969 € *
Standard delivery time from the manufacturer is: 13 Weeks
Hot air nozzle, T0058766735Weller
Hot air nozzle, 70 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Suitable for | WQB 4000SOPS, WQB 3000OPS, WQB 3000 | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |