WLTC03IBA4 | Weller

Soldering tip, conical, (L x W) 50 x 0.3 mm, WLTC03IBA4

Order No.: 12L0026
EAN: 037103345752
MPN:
WLTC03IBA4
Series: Weller Consumer
Weller
WLTC03IBA4 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
15.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9460 €

Soldering tip, WLTC03IBA4, Weller

Replacement conical 0.3 mm tip for WLIBA4 cordless soldering iron. The conical tip is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 4.5W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks.

Features

  • Conical 0.3 mm tip
  • Easy tip change

Applications

  • Join wires (>18AWG)
  • Micro-electronics
  • Electronic hobby kits and crafts
Technical specifications
Ausführung Lötspitze
Breite 0.3 mm
Geeignet für WLIBA4
Länge 50 mm
Spitzentyp Konisch
Logistics
Ursprungsland CN
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes