WLTC03IBA8 | Weller
Soldering tip, conical, (L x W) 50 x 0.3 mm, WLTC03IBA8
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, WLTC03IBA8, Weller
Replacement conical 0.3 mm tip for WLIBAK8 cordless soldering iron. The conical tip is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks.
Features
- Conical 0.3 mm tip
- Easy tip change
Applications
- Join wires (>18AWG)
- Micro-electronics
- Electronic hobby kits and crafts
Technical specifications
Version | Lötspitze | |
Width | 0.3 mm | |
Suitable for | WLIBAK8 | |
Length | 50 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |